Part Details for 1409236 by Phoenix Contact
Overview of 1409236 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1409236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-18421-ND
|
DigiKey | PRC PROTECTIVE CAP 1.5MM-6.0MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
37 In Stock |
|
$2.4287 / $3.3200 | Buy Now |
DISTI #
651-1409236
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PRC COVER F RoHS: Compliant | 79 |
|
$2.4200 / $3.3200 | Buy Now |
|
Onlinecomponents.com | Protective cap for 3 and 5-pos. PRC field plugs | 0 |
|
$2.4800 / $3.1900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$3.1362 / $6.7200 | Buy Now |
|
Quest Components | 40 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
1409236
|
TTI | Solar Connectors / Photovoltaic Connectors PRC COVER F RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$2.3700 / $2.8900 | Buy Now |
DISTI #
000000000005383792
|
Sager | Solar Connectors / Photovoltaic Connectors PRC COVER F Min Qty: 50 | 0 |
|
$3.0600 / $3.4200 | Buy Now |
|
Dynamic Solutions GmbH | Protective cap | 410 |
|
RFQ | |
|
Master Electronics | Protective cap for 3 and 5-pos. PRC field plugs | 0 |
|
$2.4800 / $3.1900 | Buy Now |
Part Details for 1409236
1409236 CAD Models
1409236 Part Data Attributes:
|
1409236
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1409236
Phoenix Contact
CAP CIRCULAR 3 AND 5 POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |