There are no models available for this part yet.
Overview of 1409320000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1409320000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1409320000-ND
|
DigiKey | SL 5.08HC/07/90B 3.2SN GN BX Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9796 | Buy Now | |
DISTI #
1409320000
|
Avnet Americas | Wire to Board Connector PCB Plug-In Male Header 7 Position 5.08mm Solder Right Angle Box (Alt: 1409320000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | ||
DISTI #
470-1409320000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/07/90B 3.2SN GN BX | 0 |
|
$1.2400 / $3.1700 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.9100 | Buy Now |