Part Details for 1409410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1409410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1409410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y6903
|
Newark | Sl 5.08Hc/06/180B 3.2Sn Gn Bx |Weidmuller 1409410000 RoHS: Not Compliant Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $2.0100 | Buy Now |
DISTI #
1409410000-ND
|
DigiKey | SL 5.08HC/06/180B 3.2SN GN BX Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7230 | Buy Now |
DISTI #
1409410000
|
Avnet Americas | Wire to Board Connector PCB Plug-In Male Header 6 Position 5.08mm Solder Straight Box (Alt: 1409410000) Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1409410000
|
Mouser Electronics | Pluggable Terminal Blocks SL 5.08HC/06/180B 3.2SN GN BX | 0 |
|
$1.0600 / $2.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0900 / $1.6300 | Buy Now |