Part Details for 140957-1 by TE Connectivity
Overview of 140957-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Medical Imaging
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10140957-101LF | Amphenol Communications Solutions | VerIO™ Connector, Input Output Connectors, BulkHead Receptacle for all Interfaces |
Part Details for 140957-1
140957-1 CAD Models
140957-1 Part Data Attributes
|
140957-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
140957-1
TE Connectivity
5.6mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 5.6 mm2 |