Part Details for 1409604 (ALTERNATE: SAC-HZ-5P-MS/10 0-542 SCO BK) by Phoenix Contact
Overview of 1409604 (ALTERNATE: SAC-HZ-5P-MS/10 0-542 SCO BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1409604 (ALTERNATE: SAC-HZ-5P-MS/10 0-542 SCO BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339707
|
RS | Cable assembly, M12 male, wire Leads, round, Unshielded, 32.8ft, 10.00m, 5-position | Phoenix Contact 1409604 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.1100 / $33.0900 | RFQ |