Part Details for 1409821 by Phoenix Contact
Overview of 1409821 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1409821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1409821
|
Mouser Electronics | Fiber Optic Cable Assemblies FOC-ST:A-SC:A-GZ02/1 RoHS: Compliant | 0 |
|
$122.8100 / $132.3600 | Order Now |
|
Onlinecomponents.com | Assembled FO cable - zip cord cable - multimode fiberglass 50/125 µm - OM3 - plug: SC duplex/B-FOC (ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m | 0 |
|
$97.3900 / $125.5800 | Buy Now |
DISTI #
000000000005576018
|
Sager | Fiber Optic Cable Assemblies FOC-ST:A-SC:A-GZ02/1 Min Qty: 1 | 0 |
|
$120.0800 / $134.4800 | Buy Now |
|
Dynamic Solutions GmbH | FO patch cable | 1700 |
|
RFQ | |
|
Master Electronics | Assembled FO cable - zip cord cable - multimode fiberglass 50/125 µm - OM3 - plug: SC duplex/B-FOC (ST) - degree of protection: IP20 - for installation in cable ducts or control cabinets - length: 1 m | 0 |
|
$97.3900 / $125.5800 | Buy Now |
Part Details for 1409821
1409821 CAD Models
1409821 Part Data Attributes:
|
1409821
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1409821
Phoenix Contact
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | EAC; IEC; UL | |
Connector Side1 | SC DUPLEX | |
Connector Side2 | ST | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |