There are no models available for this part yet.
Overview of 140M-C2E-C20 by AB Connectors Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
CA3140MZ96 | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output | |
CA3140MZ | Renesas Electronics Corporation | 4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output |