Part Details for 140QEX by Hammond Manufacturing
Overview of 140QEX by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 140QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8392
|
Newark | Transformer, Audio, 1:1, 600/600, Turns Ratio:1:1, Primary Impedance:600Ohm, Secondary Impedance:600Ohm, Secondary Power:10W, Frequency Max:20Khz, Isolation Voltage:500V, Transformer Applications:Line Matching, Frequency Min:20Hz Rohs Compliant: Yes |Hammond 140QEX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$79.2200 / $95.0400 | Buy Now |
DISTI #
HM5906-ND
|
DigiKey | AUDIO XFMR 600CT / 600CT CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
9 In Stock |
|
$76.1792 / $91.4200 | Buy Now |
DISTI #
546-140QEX
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, studio grade impedance matching, 600CT:600CT ohms RoHS: Compliant | 48 |
|
$76.1700 / $91.3800 | Buy Now |
DISTI #
70276515
|
RS | Transformer, audio, impedance matching, line to line iso, 600CT ohms, 1:1, leads | Hammond Manufacturing 140QEX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$85.0200 / $91.4200 | RFQ |
|
Onlinecomponents.com | transformer - audio, studio grade, impedance matching RoHS: Compliant | 29 Factory Stock |
|
$76.3800 / $97.3200 | Buy Now |
|
Powell Electronics | transformer - audio studio grad Min Qty: 1 | 17 |
|
$75.4300 / $86.2000 | Buy Now |
|
Master Electronics | transformer - audio, studio grade, impedance matching RoHS: Compliant | 29 Factory Stock |
|
$76.3800 / $97.3200 | Buy Now |
Part Details for 140QEX
140QEX CAD Models
140QEX Part Data Attributes
|
140QEX
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
140QEX
Hammond Manufacturing
General Purpose Audio Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Application | ISOLATION | |
Diameter | 31.8 mm | |
Length | 25.4 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Max | 20 kHz | |
Operating Frequency-Min | 0.02 kHz | |
Primary Impedance | 600 OHMS CT | |
Secondary Impedance | 600 OHMS CT | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER |