There are no models available for this part yet.
Overview of 141-0593-401 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0593GA-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0593FC-AA4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion), , / | |
UPD78F0593GA(S)-GAM-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 141-0593-401 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
141-0593-401
|
Avnet Americas | SMA CONNECTOR - STAINLESS STEEL - Bulk (Alt: 141-0593-401) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.1032 | Buy Now |
CAD Models for 141-0593-401 by Bel Fuse
Part Data Attributes for 141-0593-401 by Bel Fuse
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BEL FUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Factory Lead Time
|
12 Weeks
|
Body Depth
|
0.294 inch
|
Body/Shell Style
|
JACK
|
Cable Types
|
RG-405
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
4 mΩ
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Insertion Loss
|
0.03 dB
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
PANEL
|
Number of Ports
|
1
|
Operating Frequency-Max
|
18 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
1
|
VSWR
|
1.07
|
Alternate Parts for 141-0593-401
This table gives cross-reference parts and alternative options found for 141-0593-401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 141-0593-401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
141-0593-401 | RF SMA Connector, | Cinch Connectivity Solutions | 141-0593-401 vs 141-0593-401 |