Part Details for 141-12BM+ by Mini-Circuits
Overview of 141-12BM+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC412BMS8GE | Analog Devices | DBL-BAL Mixer SMT, 9 - 15 GHz | |
EV1HMC412BMS8G | Analog Devices | EVALUATION PCB ASSEMBLY | |
HMC412BMS8GETR | Analog Devices | DBL-BAL Mixer SMT, 9 - 15 GHz |
Price & Stock for 141-12BM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-141-12BM+-ND
|
DigiKey | HFLEX BL CA BM/BM 12" ROHS Min Qty: 1 Lead time: 7 Weeks Container: Bag |
6 In Stock |
|
$29.6875 / $30.4800 | Buy Now |
DISTI #
139-141-12BM
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA BM/BM 12" RoHS RoHS: Compliant | 2 |
|
$30.7200 / $31.3900 | Buy Now |