Part Details for 141-9SMRSM+ by Mini-Circuits
Overview of 141-9SMRSM+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 141-9SMRSM+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-141-9SMRSM+-ND
|
DigiKey | HFLEX BL CA SMR/SM 9" ROHS Min Qty: 1 Lead time: 7 Weeks Container: Bag |
10 In Stock |
|
$19.7100 | Buy Now |
DISTI #
139-141-9SMRSM
|
Mouser Electronics | RF Cable Assemblies HFLEX BL CA SMR/SM 9" RoHS RoHS: Compliant | 44 |
|
$19.3000 / $20.3000 | Buy Now |
Part Details for 141-9SMRSM+
141-9SMRSM+ CAD Models
141-9SMRSM+ Part Data Attributes
|
141-9SMRSM+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
141-9SMRSM+
Mini-Circuits
Cable Assembly, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Connector Support Type | CABLE ASSEMBLY | |
Operating Temperature-Max | 105 °C |