There are no models available for this part yet.
Overview of 1410-G110-L2F1-S01-10A by E-T-A
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for 1410-G110-L2F1-S01-10A by E-T-A
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1410-G110-L2F1-S01-10A-ND
|
DigiKey | CIR BRKR THRM 10A 250VAC 50VDC Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5442 | Buy Now | |
DISTI #
457-10G110L2F1S0110A
|
Mouser Electronics | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu RoHS: Compliant | 0 |
|
$10.5200 / $15.6100 | Order Now | |
DISTI #
70128934
|
RS | Circuit Breaker Thermal Black Reset Act. Panel Mount Solder 1P 250VAC 50VDC 10A | E-T-A Circuit Protection and Control 1410-G110-L2F1-S01-10A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.6600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7200 / $15.0900 | Buy Now | ||
DISTI #
000000000003898967
|
Sager | Circuit Breakers Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status o Min Qty: 1 | 34 |
|
$8.5200 / $17.5000 | Buy Now |
CAD Models for 1410-G110-L2F1-S01-10A by E-T-A
Part Data Attributes for 1410-G110-L2F1-S01-10A by E-T-A
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
E-T-A ELEKTROTECHNISCHE APPARATE GMBH
|
Reach Compliance Code
|
compliant
|
Actuator Type
|
RESET BUTTON
|
Additional Feature
|
RATED BREAKING CAPACITY AT 50 VDC: 200 A
|
Body Breadth
|
9 mm
|
Body Height
|
12.5 mm
|
Body Length or Diameter
|
28 mm
|
Circuit Protection Type
|
THERMAL CIRCUIT BREAKER
|
Environmental Characteristics
|
CORROSION RESISTANT; IP00; IP40
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Number of Poles
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Breaking Capacity
|
2000 A
|
Rated Current
|
10 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
50 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
Silver (Ag)
|
Terminal Shape
|
QUICK CONNECT
|