Part Details for 1410084 (ALTERNATE: CES-SRG-BK-2X7) by Phoenix Contact
Overview of 1410084 (ALTERNATE: CES-SRG-BK-2X7) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410084 (ALTERNATE: CES-SRG-BK-2X7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70403682
|
RS | Cable Sleeve, 19.5 mm x 17 mm x 29.5 mm, NBR (halogen-free), PLUSCON CES Series | Phoenix Contact 1410084 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 64 |
|
$3.6200 / $4.0200 | Buy Now |