Part Details for 1410140-2 by TE Connectivity
Results Overview of 1410140-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1410140-2 Information
1410140-2 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 1410140-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
39AH1130
|
Newark | Conn, Backplane, Rcpt, 144Pos, 1.8Mm, Product Range:Multigig Rt2 Series, No. Of Contacts:144Contacts, Card Edge/Backplane Connector Type:Backplane, Pitch Spacing:1.8Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rohs Compliant: Yes |Te Connectivity 1410140-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.4900 / $39.2500 | Buy Now |
|
DISTI #
1410140-2
|
Avnet Americas | Connector, VITA 46, Center, MULTIGIG RT2, 144 Contacts, 1.8 mm, Receptacle, Press Fit, 9 Rows - Rail/Tube (Alt: 1410140-2) COO: United States of America (the) RoHS: Compliant Min Qty: 272 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 170 |
|
$21.9317 / $27.9200 | Buy Now |
|
DISTI #
71147845
|
RS | MULTIGIG RT T2 .8" BP FULL CNT Min Qty: 272 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8600 / $41.0800 | RFQ |
|
|
TE Connectivity | MULTIGIG RT T2 .8 BP FULL CNT Number of Positions: 144 Row-to-Row Spacing: 1.8 mm Row-to-Row Spacing: .071 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 144 1.8 mm .071" With | Part Number: 1410140-2 | Internal Number: 1410140-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 375 |
|
$30.2000 | Buy Now |
|
DISTI #
AMP1410140-2
|
Heilind Electronics | MULTIGIG RT T2 .8 BP FULL CNT | Americas - 100 in Stock |
|
$26.1225 / $29.0250 | Buy Now |
|
DISTI #
AMP1410140-2
|
Interstate Connecting Components | MULTIGIG RT T2 .8 BP FULL CNT | 33 |
|
$26.1225 / $29.0250 | Buy Now |
|
DISTI #
000000000002461264
|
Sager | High Speed / Modular Connectors MULTIGIG RT T2 .8 BP FULL CNTR Min Qty: 17 | 0 |
|
$34.9000 | Buy Now |
|
DISTI #
1410140-2
|
Avnet Abacus | Connector VITA 46 Center MULTIGIG RT2 144 Contacts 18 mm Receptacle Press Fit 9 Rows (Alt: 1410140-2) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 25 Weeks, 0 Days | Abacus - 51 |
|
Buy Now | |
|
DISTI #
1410140-2
|
Avnet Abacus | Connector VITA 46 Center MULTIGIG RT2 144 Contacts 18 mm Receptacle Press Fit 9 Rows (Alt: 1410140-2) RoHS: Compliant Min Qty: 272 Package Multiple: 17 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
New Advantage Corporation | MULTIGIG RT T2 .8" BP FULL CNT RoHS: Compliant Min Qty: 1 Package Multiple: 17 | 34 |
|
$46.7000 / $50.6000 | Buy Now |
US Tariff Estimator: 1410140-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1410140-2
1410140-2 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1410140-2 Part Data Attributes
|
|
1410140-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410140-2
TE Connectivity
MULTIGIG RT T2 .8" BP FULL CNT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 17 Weeks, 4 Days | |
| Samacsys Manufacturer | TE Connectivity | |
| Body Breadth | 0.732 inch | |
| Body Depth | 0.413 inch | |
| Body Length | 1.158 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT APPLICABLE | |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
| Contact Gender | FEMALE | |
| Contact Material | NOT APPLICABLE | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | BELLOWED TYPE | |
| DIN Conformance | NO | |
| EMI Shielded | NO | |
| Empty Shell | YES | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulator Material | LIQUID CRYSTAL POLYMER | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mains Connector Rating | 1A | |
| Mating Contact Pitch | 0.071 inch | |
| Mating Contact Row Spacing | 0.071 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 9 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 9 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 1.8 mm | |
| Panel Mount | NO | |
| Polarization Key | POLARIZED | |
| Rated Current (Signal) | 1 A | |
| Terminal Pitch | 1.8 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 144 | |
| UL Flammability Code | 94V-0 |
1410140-2 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals to ensure secure connections.
-
Yes, the 1410140-2 connector is designed to withstand vibrations and can be used in high-vibration applications, but it's recommended to follow TE Connectivity's guidelines for vibration testing and validation.
-
The operating temperature range for the 1410140-2 connector is -40°C to 125°C (-40°F to 257°F), but it's recommended to derate the connector's performance at extreme temperatures.
-
Yes, the 1410140-2 connector is designed to meet IP67 standards, making it suitable for outdoor or harsh environmental applications, but it's recommended to follow TE Connectivity's guidelines for environmental testing and validation.
-
Yes, the 1410140-2 connector is designed to be compatible with other TE Connectivity products and some third-party components, but it's recommended to verify compatibility and follow TE Connectivity's guidelines for system integration.