-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2592
|
Newark | High Speed/Modular Conn Multigig Rt 9Mm Guide/Esd |Amp Te Connectivity 1410338-6 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3600 | Buy Now |
DISTI #
1410338-6-ND
|
DigiKey | MULTIGIG RT 9MM GUIDE/ESD Min Qty: 480 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.8426 | Buy Now |
DISTI #
1410338-6
|
Avnet Americas | Connector Accessories Guide Module - Trays (Alt: 1410338-6) RoHS: Not Compliant Min Qty: 480 Package Multiple: 480 Lead time: 3 Weeks, 0 Days Container: Tray | 60 Factory Stock |
|
$5.3526 | Buy Now |
DISTI #
571-1410338-6
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT 9MM GUIDE/ESD RoHS: Compliant | 0 |
|
$6.2500 / $12.6400 | Order Now |
DISTI #
73773950
|
RS | MULTIGIG RT 9MM GUIDE/ESD, Backplane Guide Hardware | TE Connectivity 1410338-6 Min Qty: 480 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0800 | RFQ |
|
Future Electronics | MULTIGIG Guide Module / Stadoff Right Angle 20.3 mm Daughtercard RoHS: Not Compliant pbFree: No Min Qty: 80 Package Multiple: 80 Lead time: 3 Weeks Container: Box | 1120Box |
|
$6.0300 / $6.1400 | Buy Now |
DISTI #
AMP1410338-6
|
Heilind Electronics | MULTIGIG RT 9MM GUIDE/ESD | Americas - 10380 in Stock |
|
$5.1938 / $5.4336 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Guide Module Right Angle Zinc Die Cast Alloy Nickel Over Copper RoHS: Compliant |
552 In Stock |
|
$5.9100 / $12.9600 | Buy Now |
DISTI #
67006241
|
Verical | Connector Accessories Guide Module Right Angle Zinc Die Cast Alloy Nickel Over Copper RoHS: Compliant Min Qty: 80 Package Multiple: 80 Date Code: 2247 | Americas - 640 |
|
$6.5787 / $7.8321 | Buy Now |
DISTI #
65155599
|
Verical | Connector Accessories Guide Module Right Angle Zinc Die Cast Alloy Nickel Over Copper RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2243 | Americas - 550 |
|
$9.0221 / $15.7091 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410338-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410338-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |