Part Details for 1410454C by Murata Power Solutions
Overview of 1410454C by Murata Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410454C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1077015
|
element14 Asia-Pacific | ,100UH 5.4A RoHS: Compliant Min Qty: 1 Container: Each | 1128 |
|
$2.1900 / $2.6000 | Buy Now |
DISTI #
000000000001435063
|
Sager | Power Inductors - Leaded 100 UH 10% Min Qty: 1 | 0 |
|
$1.8300 / $1.8800 | Buy Now |