Part Details for 1410460/5C by Murata Manufacturing Co Ltd
Overview of 1410460/5C by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410460/5C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410460/5C
|
Avnet Americas | Power Inductor, 100 uH, 6 A, 6 A, 33 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 1410460/5C) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.4388 / $2.8756 | Buy Now |
DISTI #
1410460/5C
|
Avnet Americas | Power Inductor, 100 uH, 6 A, 6 A, 33 Milliohm, ± 10% - Boxed Product (Development Kits) (Alt: 1410460/5C) Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$2.4388 / $2.8756 | Buy Now |
DISTI #
1410460/5C
|
Avnet Abacus | Power Inductor, 100 uH, 6 A, 6 A, 33 Milliohm, � 10% (Alt: 1410460/5C) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 2 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |