-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Zinc Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410465-4-ND
|
DigiKey | VITA 41 KEYED GUIDE MODULE Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.3900 | Buy Now |
DISTI #
1410465-4
|
Avnet Americas | VITA 41 KEYED GUIDE MODULE - Tape and Reel (Alt: 1410465-4) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
$23.7329 / $28.5599 | Buy Now |
DISTI #
571-1410465-4
|
Mouser Electronics | High Speed / Modular Connectors VITA 41 KEYED GUIDE MODULE RoHS: Compliant | 0 |
|
$27.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Container: Box | 0Box |
|
$23.6700 | Buy Now |
DISTI #
AMP1410465-4
|
Heilind Electronics | VITA 41 KEYED GUIDE MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | VITA 41 KEYED GUIDE MODULE RoHS: Compliant | 0 |
|
$25.6900 / $71.8300 | Buy Now |
DISTI #
1410465-4
|
Avnet Americas | VITA 41 KEYED GUIDE MODULE - Tape and Reel (Alt: 1410465-4) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Reel | 0 |
|
$23.7329 / $28.5599 | Buy Now |
DISTI #
AMP1410465-4
|
Interstate Connecting Components | VITA 41 KEYED GUIDE MODULE | 0 |
|
Buy Now | |
|
Master Electronics | VITA 41 KEYED GUIDE MODULE RoHS: Compliant | 0 |
|
$25.6900 / $71.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410465-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410465-4
TE Connectivity
Connector Accessory, Zinc Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ZINC ALLOY | |
Mounting Style | RIGHT ANGLE | |
Wire Gauge | 0 AWG | |
Wire Size-Max |