Part Details for 141060 by OptiFuse
Overview of 141060 by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 141060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-141060-ND
|
DigiKey | HIGH AMPS CB - TYPE I AUTO, 60A Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
180 In Stock |
|
$21.1460 / $30.6600 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
South Electronics | 141060 | 180 |
|
RFQ |