Part Details for 1410760 by Phoenix Contact
Overview of 1410760 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1410760
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410760-ND
|
DigiKey | SAC-2P-SUSMS/ 1 5-PUR/SUSFS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2300 | Buy Now |
DISTI #
651-1410760
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-SUSMS/ 1,5-PUR/SUSFS RoHS: Compliant | 0 |
|
$28.0900 / $29.2300 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - Plug straight Superseal Clip locking - on Socket straight Superseal Clip locking - cable length: 1.5 m RoHS: Compliant | 0 |
|
$24.3800 / $30.9600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 670 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - Plug straight Superseal Clip locking - on Socket straight Superseal Clip locking - cable length: 1.5 m RoHS: Compliant | 0 |
|
$24.3800 / $30.9600 | Buy Now |
Part Details for 1410760
1410760 CAD Models
1410760 Part Data Attributes
|
1410760
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1410760
Phoenix Contact
SAC-2P-SUSMS/ 1 5-PUR/SUSFS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Approvals | UL | |
Connector Side1 | PLUG | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 35 mm | |
IEC Conformance | NO | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage | 24 V | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |