Part Details for 1410955-2 by TE Connectivity
Overview of 1410955-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1410955-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3566
|
Newark | Multigig Rt Guide Pin Plated |Amp Te Connectivity 1410955-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6800 | Buy Now |
DISTI #
1410955-2-ND
|
DigiKey | MULTIGIG RT GUIDE PIN PLATED Min Qty: 500 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2432 | Buy Now |
DISTI #
1410955-2
|
Avnet Americas | MULTIGIG RT GUIDE PIN PLATED - Bulk (Alt: 1410955-2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$10.5176 / $12.6567 | Buy Now |
DISTI #
571-1410955-2
|
Mouser Electronics | High Speed / Modular Connectors MULTIGIG RT GUIDE PIN PLATED RoHS: Compliant | 0 |
|
$12.1800 | Order Now |
DISTI #
73773952
|
RS | MULTIGIG RT GUIDE PIN PLATED, Backplane Guide Hardware | TE Connectivity 1410955-2 Min Qty: 500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$14.4460 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$10.4900 | Buy Now |
DISTI #
AMP1410955-2
|
Heilind Electronics | MULTIGIG RT GUIDE PIN PLATED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MULTIGIG RT GUIDE PIN PLATED RoHS: Compliant | 0 |
|
$11.0600 / $30.3000 | Buy Now |
DISTI #
AMP1410955-2
|
Interstate Connecting Components | MULTIGIG RT GUIDE PIN PLATED | 0 |
|
Buy Now | |
DISTI #
1410955-2
|
Avnet Abacus | (Alt: 1410955-2) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1410955-2
1410955-2 CAD Models
1410955-2 Part Data Attributes:
|
1410955-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410955-2
TE Connectivity
Assembly Item
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |