-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1410956-1) MULTIGIG RT GUIDEPIN KIT ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2597
|
Newark | High Speed/Modular Conn Guide Pin Keyed 0 Degrees |Amp Te Connectivity 1410956-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 124 |
|
$26.1900 / $29.5600 | Buy Now |
DISTI #
72W2491
|
Newark | Guide Pin, Universal Power Module Connector, Accessory Type:Guide Pin, For Use With:Universal Power Module Connectors, Product Range:- Rohs Compliant: Yes |Te Connectivity 1410956-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4200 / $29.5800 | Buy Now |
DISTI #
55M8569
|
Newark | Multigig Rt Guidepin Kit Assembly |Te Connectivity 1410956-1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3100 | Buy Now |
DISTI #
A99155-ND
|
DigiKey | KEY GUIDED PIN KIT VITA46 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
109 In Stock |
|
$15.6481 / $22.0900 | Buy Now |
DISTI #
1410956-1
|
Avnet Americas | Connector Accessories Keyed Guide Pin Zinc Alloy Nickel Over Copper - Bulk (Alt: 1410956-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 1385 |
|
$16.6207 | Buy Now |
DISTI #
571-1410956-1
|
Mouser Electronics | High Speed / Modular Connectors Guide Pin Keyed 0 Degrees RoHS: Compliant | 618 |
|
$23.9400 / $29.0000 | Buy Now |
DISTI #
V36:1790_11691247
|
Arrow Electronics | Connector Accessories Guide Pin Straight Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2410 | Americas - 458 |
|
$23.4400 | Buy Now |
DISTI #
71373902
|
RS | MULTIGIG RT GUIDEPIN KIT ASSEMBLY | TE Connectivity 1410956-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$28.1400 / $33.7100 | Buy Now |
|
Future Electronics | MULTIGIG RT GUIDEPIN KIT ASSEMBLY RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 500Box |
|
$23.1000 | Buy Now |
DISTI #
AMP1410956-1
|
Heilind Electronics | MULTIGIG RT GUIDEPIN KIT ASSEMBLY | Americas - 0 in Stock |
|
$28.8695 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410956-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410956-1
TE Connectivity
(1410956-1) MULTIGIG RT GUIDEPIN KIT ASSEMBLY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | GUIDE ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Mounting Option 1 | M5 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Wire Gauge | 0 AWG | |
Wire Size-Max |