Part Details for 14111 by American Iron & Metal
Overview of 14111 by American Iron & Metal
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SC14111 | Renesas Electronics Corporation | SmartBeat USB Audio | |
10136353-14111LF | Amphenol Communications Solutions | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 14 positions | |
10138978-14111LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 BMI, Dual Row, Vertical Through Hole Header, Tin plating, 14 Positions, Natural Color, Nylon 66, GW Compatible, Tray packing. |