Part Details for 1411103 by Phoenix Contact
Overview of 1411103 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411103-ND
|
DigiKey | CABLE GLAND 54.6-65.9MM M63 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$959.9700 | Buy Now |
DISTI #
651-1411103
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 54.6mm-65.9mm M63 RoHS: Compliant | 0 |
|
$916.6200 / $958.5900 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 54.6 mm ... 65.9 mm - shielding: yes - connecting thread: M63 x 1.5 - color: silver | 0 |
|
$800.4800 / $858.9000 | Buy Now |
DISTI #
000000000005180770
|
Sager | Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 54.6mm-65.9mm M63 Min Qty: 1 | 0 |
|
$972.1600 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 740 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Stainless steel 316L - application: Ex - external cable diameter 54.6 mm ... 65.9 mm - shielding: yes - connecting thread: M63 x 1.5 - color: silver | 0 |
|
$800.4800 / $858.9000 | Buy Now |