Part Details for 1411128 by Phoenix Contact
Overview of 1411128 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ7069
|
Newark | Cable Gland, Nylon, 19Mm-28Mm, Gry Rohs Compliant: Yes |Phoenix Contact 1411128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6700 / $5.6400 | Buy Now |
DISTI #
277-13001-ND
|
DigiKey | CABLE GLAND 19-28MM M40 POLYAMID Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
10 In Stock |
|
$3.0088 / $3.7400 | Buy Now |
DISTI #
651-1411128
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M40- M68N-PNES-GY RoHS: Compliant | 24 |
|
$3.0000 / $3.7400 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 19 mm ... 28 mm - shielding: no - connecting thread: M40 x 1.5 - color: silver-gray RAL 7001 | 0 |
|
$3.0700 / $4.4700 | Buy Now |
DISTI #
1411128
|
TTI | Cable Glands, Strain Reliefs & Cord Grips G-INS-M40- M68N-PNES-GY RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.9500 / $3.7600 | Buy Now |
DISTI #
000000000005180792
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M40- M68N-PNES-GY Min Qty: 1 | 0 |
|
$3.7800 / $4.4100 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 450 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 19 mm ... 28 mm - shielding: no - connecting thread: M40 x 1.5 - color: silver-gray RAL 7001 | 0 |
|
$3.0700 / $4.4700 | Buy Now |
Part Details for 1411128
1411128 CAD Models
1411128 Part Data Attributes:
|
1411128
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411128
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |