Part Details for 1411132 (ALTERNATE: G-INS-M16-S68N-PNES-BK) by Phoenix Contact
Overview of 1411132 (ALTERNATE: G-INS-M16-S68N-PNES-BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411132 (ALTERNATE: G-INS-M16-S68N-PNES-BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71513905
|
RS | Cable gland, 0.20" -~ 0.39" -(5.0mm ~ 10.0mm), M16, Polyamide, Black, IP68 | Phoenix Contact 1411132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 176 |
|
$0.6500 / $0.7200 | Buy Now |