Part Details for 1411133 by Phoenix Contact
Overview of 1411133 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1411133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411133-ND
|
DigiKey | CABLE GLAND 6-12MM M20 POLYAMIDE Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2507 In Stock |
|
$0.6452 / $0.8000 | Buy Now |
DISTI #
651-1411133
|
Mouser Electronics | Heavy Duty Power Connectors G-INS-M20-S68N- PNES-BK RoHS: Compliant | 1214 |
|
$0.6450 / $0.8000 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 - color: jet black RAL 9005 RoHS: Compliant |
500 In Stock |
|
$0.6020 / $0.7660 | Buy Now |
DISTI #
81004031
|
Verical | Cable Accessories Cable Gland Polyamide Black RoHS: Compliant Min Qty: 75 Package Multiple: 25 | Americas - 500 |
|
$0.8060 / $0.9958 | Buy Now |
DISTI #
1411133
|
TTI | Heavy Duty Power Connectors G-INS-M20-S68N- PNES-BK RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 39 In Stock |
|
$0.6400 / $0.8100 | Buy Now |
DISTI #
000000000005180797
|
Sager | Heavy Duty Power Connectors G-INS-M20-S68N- PNES-BK Min Qty: 1 | 0 |
|
$0.8111 / $0.9463 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1800 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 6 mm ... 12 mm - shielding: no - connecting thread: M20 x 1.5 - color: jet black RAL 9005 RoHS: Compliant |
500 In Stock |
|
$0.6020 / $0.7660 | Buy Now |
Part Details for 1411133
1411133 CAD Models
1411133 Part Data Attributes
|
1411133
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411133
Phoenix Contact
G-INS-M20-S68N-PNES-BK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |