There are no models available for this part yet.
Overview of 1411153 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1411153 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1411153-ND
|
DigiKey | CABLE GLAND 10-14MM 1/2" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4900 | Buy Now | |
DISTI #
651-1411153
|
Mouser Electronics | Cable Mounting & Accessories G-INS-N1/2-S68L-PNES GY RoHS: Compliant | 13 |
|
$1.4900 | Buy Now | |
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 10 mm ... 14 mm - shielding: no - connecting thread: 1/2 inch NPT - color: silver-gray RAL 7001 RoHS: Compliant |
12 In Stock 150 Factory Stock |
|
$1.4200 / $2.0300 | Buy Now | ||
DISTI #
1411153
|
TTI | Cable Mounting & Accessories G-INS-N1/2-S68L-PNES GY RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.4500 / $1.7900 | Buy Now | |
DISTI #
000000000005180814
|
Sager | Cable Mounting & Accessories G-INS-N1/2-S68L-PNES GY Min Qty: 1 | 0 |
|
$1.7900 / $2.0900 | Buy Now | |
Dynamic Solutions GmbH | Cable gland | 500 |
|
RFQ | |||
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 10 mm ... 14 mm - shielding: no - connecting thread: 1/2 inch NPT - color: silver-gray RAL 7001 RoHS: Compliant |
12 In Stock 150 Factory Stock |
|
$1.4200 / $2.0300 | Buy Now |