Part Details for 1411157 by Phoenix Contact
Overview of 1411157 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411157-ND
|
DigiKey | CABLE GLAND 10-14MM 1/2" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
231 In Stock |
|
$1.4900 | Buy Now |
DISTI #
651-1411157
|
Mouser Electronics | Cable Mounting & Accessories G-INS-N1/2-S68L-PNES BK RoHS: Compliant | 0 |
|
$1.4900 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 10 mm ... 14 mm - shielding: no - connecting thread: 1/2 inch NPT - color: jet black RAL 9005 RoHS: Compliant | 0 |
|
$1.4600 / $2.1200 | Buy Now |
DISTI #
000000000005180818
|
Sager | Cable Mounting & Accessories G-INS-N1/2-S68L-PNES BK Min Qty: 1 | 0 |
|
$1.7900 / $2.0900 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 800 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 10 mm ... 14 mm - shielding: no - connecting thread: 1/2 inch NPT - color: jet black RAL 9005 RoHS: Compliant | 0 |
|
$1.4600 / $2.1200 | Buy Now |