Part Details for 1411159 by Phoenix Contact
Overview of 1411159 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411159-ND
|
DigiKey | CABLE GLAND 18.01-25MM 1" NPT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$3.3060 / $4.1000 | Buy Now |
DISTI #
651-1411159
|
Mouser Electronics | Cable Mounting & Accessories G-INS-N1-M68L-PNES BK RoHS: Compliant | 0 |
|
$3.3000 / $4.0800 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: PA - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: 1 inch NPT - color: jet black RAL 9005 RoHS: Compliant | 0 |
|
$3.4200 / $5.4100 | Buy Now |
DISTI #
000000000005180820
|
Sager | Cable Mounting & Accessories G-INS-N1-M68L-PNES BK Min Qty: 1 | 0 |
|
$4.2300 / $4.9400 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1800 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: PA - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: 1 inch NPT - color: jet black RAL 9005 RoHS: Compliant | 0 |
|
$3.4200 / $5.4100 | Buy Now |