Part Details for 1411166 by Phoenix Contact
Overview of 1411166 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-12276-ND
|
DigiKey | CABLE GLAND 15-21MM M32 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
37 In Stock |
|
$7.7502 / $9.6200 | Buy Now |
DISTI #
651-1411166
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips G-INS-M32- M68N-NNES-S RoHS: Compliant | 10 |
|
$7.7500 / $9.6200 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver - with O-ring RoHS: Compliant |
7 In Stock |
|
$8.0200 / $10.9100 | Buy Now |
DISTI #
000000000005180825
|
Sager | Cable Glands, Strain Reliefs & Cord Grips G-INS-M32- M68N-NNES-S Min Qty: 1 | 0 |
|
$9.9200 / $11.5700 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 4000 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 15 mm ... 21 mm - shielding: no - connecting thread: M32 x 1.5 - color: silver - with O-ring RoHS: Compliant |
7 In Stock |
|
$8.0200 / $10.9100 | Buy Now |
|
Neutron USA | Cable gland, connecting thread: M32 x 1.5, O-ring, 15-21mm cable Dia, G-INS-M32-M68N-NNES-S | 50 |
|
$57.2600 | Buy Now |
Part Details for 1411166
1411166 CAD Models
1411166 Part Data Attributes
|
1411166
Phoenix Contact
Buy Now
|
Compare Parts:
1411166
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |