Part Details for 1411185 by Phoenix Contact
Overview of 1411185 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1411185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411185-ND
|
DigiKey | CABLE GLAND 18.01-25MM 1" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8700 | Buy Now |
DISTI #
651-1411185
|
Mouser Electronics | Cable Mounting & Accessories G-INS-NPT1-M68L NNES-S RoHS: Compliant | 0 |
|
$26.2400 / $26.8700 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: 1 inch NPT - color: silver - with O-ring RoHS: Compliant | 9 Factory Stock |
|
$22.4000 / $28.4500 | Buy Now |
DISTI #
000000000005180842
|
Sager | Cable Mounting & Accessories G-INS-NPT1-M68L NNES-S Min Qty: 1 | 0 |
|
$27.2000 / $31.7500 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 980 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 18 mm ... 25 mm - shielding: no - connecting thread: 1 inch NPT - color: silver - with O-ring RoHS: Compliant | 9 Factory Stock |
|
$22.4000 / $28.4500 | Buy Now |