Part Details for 1411187 by Phoenix Contact
Overview of 1411187 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411187-ND
|
DigiKey | CABLE GLAND 3-6.5MM M12 BRASS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
103 In Stock |
|
$8.3520 / $10.3700 | Buy Now |
DISTI #
651-1411187
|
Mouser Electronics | Cable Mounting & Accessories G-INSEC-M12-S68N NCRS-S RoHS: Compliant | 0 |
|
$8.3500 / $10.3400 | Order Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 6.5 mm - shielding: yes - connecting thread: M12 x 1.5 - color: silver - with O-ring | 0 |
|
$8.6500 / $12.9400 | Buy Now |
DISTI #
1411187
|
TTI | Cable Mounting & Accessories G-INSEC-M12-S68N NCRS-S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.2600 / $10.0900 | Buy Now |
DISTI #
000000000005180843
|
Sager | Cable Mounting & Accessories G-INSEC-M12-S68N NCRS-S Min Qty: 1 | 0 |
|
$10.5100 / $12.2500 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 420 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 4 mm ... 6.5 mm - shielding: yes - connecting thread: M12 x 1.5 - color: silver - with O-ring | 0 |
|
$8.6500 / $12.9400 | Buy Now |
Part Details for 1411187
1411187 CAD Models
1411187 Part Data Attributes:
|
1411187
Phoenix Contact
Buy Now
|
Compare Parts:
1411187
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |