There are no models available for this part yet.
Overview of 1411188 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1411188 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-13008-ND
|
DigiKey | CABLE GLAND 5-9MM M16 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
197 In Stock |
|
$7.1412 / $8.8700 | Buy Now | |
DISTI #
651-1411188
|
Mouser Electronics | Cable Mounting & Accessories G-INSEC-M16- S68N-NCRS-S RoHS: Compliant | 192 |
|
$7.1400 / $8.8500 | Buy Now | |
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 5 mm ... 9 mm - shielding: yes - connecting thread: M16 x 1.5 - color: silver - with O-ring RoHS: Compliant |
60 In Stock 2 Factory Stock |
|
$6.9000 / $8.7400 | Buy Now | ||
DISTI #
81050995
|
Verical | Cable Accessories Cable Gland Nickel Plated Brass Silver Nickel Min Qty: 10 Package Multiple: 5 Date Code: 1905 | Americas - 60 |
|
$9.0610 / $11.3620 | Buy Now | |
DISTI #
1411188
|
TTI | Cable Mounting & Accessories G-INSEC-M16- S68N-NCRS-S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.0200 / $8.1600 | Buy Now | |
DISTI #
000000000005180844
|
Sager | Cable Mounting & Accessories G-INSEC-M16- S68N-NCRS-S Min Qty: 1 | 0 |
|
$8.9800 / $10.4700 | Buy Now | |
Dynamic Solutions GmbH | Cable gland | 740 |
|
RFQ | |||
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 5 mm ... 9 mm - shielding: yes - connecting thread: M16 x 1.5 - color: silver - with O-ring RoHS: Compliant |
60 In Stock 2 Factory Stock |
|
$6.9000 / $8.7400 | Buy Now |
CAD Models for 1411188 by Phoenix Contact
Part Data Attributes for 1411188 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Support Type
|
CONNECTOR ACCESSORY
|