Part Details for 1411191 by Phoenix Contact
Overview of 1411191 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1411191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13010-ND
|
DigiKey | CABLE GLAND 14-21MM M32 BRASS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
110 In Stock |
|
$14.5508 / $18.0600 | Buy Now |
DISTI #
651-1411191
|
Mouser Electronics | Circular Metric Connectors G-INSEC-M32- M68N-NCRS-S RoHS: Compliant | 225 |
|
$14.1900 / $17.8400 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 14 mm ... 21 mm - shielding: yes - connecting thread: M32 x 1.5 - color: silver - with O-ring RoHS: Compliant |
30 In Stock |
|
$14.7000 / $29.2200 | Buy Now |
DISTI #
1411191
|
TTI | Circular Metric Connectors G-INSEC-M32- M68N-NCRS-S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$14.1100 / $17.5900 | Buy Now |
DISTI #
000000000005180847
|
Sager | Circular Metric Connectors G-INSEC-M32- M68N-NCRS-S Min Qty: 1 | 0 |
|
$18.6300 / $21.7300 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 960 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 14 mm ... 21 mm - shielding: yes - connecting thread: M32 x 1.5 - color: silver - with O-ring RoHS: Compliant |
30 In Stock |
|
$14.7000 / $29.2200 | Buy Now |
Part Details for 1411191
1411191 CAD Models
1411191 Part Data Attributes
|
1411191
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411191
Phoenix Contact
G-INSEC-M32-M68N-NCRS-S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |