-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
A-INL-M25-N-S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13014-ND
|
DigiKey | A-INL-M25-N-S Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
900 In Stock |
|
$0.6815 / $0.9700 | Buy Now |
DISTI #
651-1411243
|
Mouser Electronics | Screws & Fasteners A-INL-M25-N-S RoHS: Compliant | 67 |
|
$0.6810 / $0.9700 | Buy Now |
DISTI #
71547208
|
RS | Counter Nut, Brass, Nickel Plated | Phoenix Contact 1411243 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 118 |
|
$0.8600 / $0.9700 | Buy Now |
|
Onlinecomponents.com | Counter nut - material: Brass - nickel-plated - for threads M25 x 1.5 - color: silver |
200 In Stock |
|
$0.6950 / $0.8530 | Buy Now |
DISTI #
1411243
|
TTI | Screws & Fasteners A-INL-M25-N-S RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.6600 / $0.8000 | Buy Now |
DISTI #
000000000005180898
|
Sager | Screws & Fasteners A-INL-M25-N-S Min Qty: 100 | 0 |
|
$0.8568 / $0.9996 | Buy Now |
|
Dynamic Solutions GmbH | Counter nut | 420 |
|
RFQ | |
DISTI #
2926184
|
Farnell | COUNTER NUT, A-INL-M25-N-S RoHS: Compliant Min Qty: 100 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$0.8016 | Buy Now |
|
Master Electronics | Counter nut - material: Brass - nickel-plated - for threads M25 x 1.5 - color: silver |
200 In Stock |
|
$0.6950 / $0.8530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1411243
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411243
Phoenix Contact
A-INL-M25-N-S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |