Part Details for 1411246 by Phoenix Contact
Overview of 1411246 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17036-ND
|
DigiKey | A-INL-M40-N-S Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
44 In Stock |
|
$1.2977 / $1.8500 | Buy Now |
DISTI #
651-1411246
|
Mouser Electronics | Screws & Fasteners A-INL-M40-N-S RoHS: Compliant | 74 |
|
$1.2900 / $1.8500 | Buy Now |
DISTI #
71547206
|
RS | Counter Nut, Brass, Nickel Plated | Phoenix Contact 1411246 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 72 |
|
$1.6500 / $1.8500 | Buy Now |
|
Onlinecomponents.com | Counter nut - material: Brass - nickel-plated - for threads M40 x 1.5 - color: silver |
75 In Stock |
|
$1.2800 / $1.6700 | Buy Now |
DISTI #
1411246
|
TTI | Screws & Fasteners A-INL-M40-N-S RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.2900 / $1.4400 | Buy Now |
DISTI #
000000000005180901
|
Sager | Screws & Fasteners A-INL-M40-N-S Min Qty: 100 | 0 |
|
$1.6300 / $1.8300 | Buy Now |
|
Dynamic Solutions GmbH | Counter nut | 1700 |
|
RFQ | |
|
Master Electronics | Counter nut - material: Brass - nickel-plated - for threads M40 x 1.5 - color: silver |
75 In Stock |
|
$1.2800 / $1.6700 | Buy Now |
Part Details for 1411246
1411246 CAD Models
1411246 Part Data Attributes:
|
1411246
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411246
Phoenix Contact
A-INL-M40-N-S
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |