Part Details for 1411322 by Phoenix Contact
Overview of 1411322 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1411322
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13018-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZB10 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
262 In Stock |
|
$18.0162 / $22.3700 | Buy Now |
DISTI #
651-1411322
|
Mouser Electronics | Heavy Duty Power Connectors HC-STA-B10-BWD ELC-AL RoHS: Compliant | 29 |
|
$20.5900 / $22.3200 | Buy Now |
|
Onlinecomponents.com | HEAVYCON B10 panel mounting base - with double locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket |
5 In Stock |
|
$17.4900 / $24.7600 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$19.5000 | Buy Now | |
DISTI #
1411322
|
TTI | Heavy Duty Power Connectors HC-STA-B10-BWD ELC-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.7700 / $22.0300 | Buy Now |
DISTI #
000000000005180946
|
Sager | Heavy Duty Power Connectors HC-STA-B10-BWD ELC-AL Min Qty: 1 | 0 |
|
$22.6500 / $26.4200 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1600 |
|
RFQ | |
DISTI #
3286997
|
Farnell | BASE, B10, 2 LEVER, ALUM, PANEL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$23.5342 | Buy Now |
|
Master Electronics | HEAVYCON B10 panel mounting base - with double locking latch - with flat gasket - salt-water-resistant aluminum - conductive profile gasket |
5 In Stock |
|
$17.4900 / $24.7600 | Buy Now |
Part Details for 1411322
1411322 CAD Models
1411322 Part Data Attributes
|
1411322
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411322
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |
Alternate Parts for 1411322
This table gives cross-reference parts and alternative options found for 1411322. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1411322, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC-STA-B10-BWD-ELC-AL | Connector Accessory | Phoenix Contact | 1411322 vs HC-STA-B10-BWD-ELC-AL |