Part Details for 1411357 by Phoenix Contact
Overview of 1411357 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411357
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411357-ND
|
DigiKey | HC-EVO-A10UT-BWSC-HH-M20-PLRBK Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$121.5100 | Buy Now |
DISTI #
651-1411357
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-A10UT-BWSC HH-M20-PLRBK RoHS: Compliant | 0 |
|
$121.2200 / $121.5100 | Order Now |
DISTI #
71556810
|
RS | Heavy duty connector, accessory, SideHood, BottomBase, Cable and Panel Connector | Phoenix Contact 1411357 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$150.7100 | RFQ |
|
Onlinecomponents.com | Connector set - degree of protection: IP66 - number of positions: 10 - material: PA - connection method: Screw connection - connection cross section: AWG 20- 14 RoHS: Compliant | 0 |
|
$99.8000 / $128.7000 | Buy Now |
DISTI #
HCEVOA10UTBWSCHHM2
|
TME | Connector: HDC, male + female, 250V, 20A, PIN: 10, Layout: 10+PE Min Qty: 1 | 1 |
|
$65.3700 / $84.0500 | Buy Now |
DISTI #
000000000005180974
|
Sager | Heavy Duty Power Connectors HC-EVO-A10UT-BWSC HH-M20-PLRBK Min Qty: 1 | 0 |
|
$123.0600 / $137.8200 | Buy Now |
|
Dynamic Solutions GmbH | Connector set | 950 |
|
RFQ | |
|
Master Electronics | Connector set - degree of protection: IP66 - number of positions: 10 - material: PA - connection method: Screw connection - connection cross section: AWG 20- 14 RoHS: Compliant | 0 |
|
$99.8000 / $128.7000 | Buy Now |
Part Details for 1411357
1411357 CAD Models
1411357 Part Data Attributes
|
1411357
Phoenix Contact
Buy Now
|
Compare Parts:
1411357
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |