Part Details for 14114 by Desco Industries Inc
Overview of 14114 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H5932
|
Newark | Cord, Coil, Banana Plug, Black, 20Ft, Lead Length:20Ft, Ground Cord Colour:Black, Ground Terminals:Banana Plug, End To Ground Resistance:-, Product Range:- Rohs Compliant: Yes |Desco 14114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0100 | Buy Now |
DISTI #
14114-ND
|
DigiKey | CORD COILED BLACK BANANA 20' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
33 In Stock |
|
$17.0100 | Buy Now |
DISTI #
809-14114
|
Mouser Electronics | Anti-Static Control Products CORD, COIL, BLACK BANANA-BANANA, 20' | 0 |
|
$16.1500 / $17.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7100 / $22.4600 | Buy Now |
DISTI #
548ST4114
|
Techni-Tool, Inc. | Desco 14114 Grounding Cord Only, Coiled, Banana-Banana, 20 ft Over-All Length, Black | 0 |
|
$17.0100 | Buy Now |
DISTI #
548ST4114
|
TestEquity LLC | Desco 14114 Grounding Cord Only, Coiled, Banana-Banana, 20 ft Over-All Length, Black | 0 |
|
$17.0100 | Buy Now |