Part Details for 14114 by Heyco
Overview of 14114 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-4114-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-4114-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Open Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-4114-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 4-Pair, 4 Column, Open Wall, Backplane Module, 2.25mm Wipe, APP. |
Price & Stock for 14114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-14114
|
Mouser Electronics | Cable Ties LPNT-40-080 8.07X.14 NATURAL RoHS: Compliant | 0 |
|
$0.0680 / $0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0425 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0262 / $0.0612 | Buy Now |
DISTI #
HEY14114
|
DB Roberts | LPNT-40-080 NATURAL | 0 |
|
RFQ |