Part Details for 1411441 by Phoenix Contact
Overview of 1411441 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411441
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13028-ND
|
DigiKey | HC-B-G-M40-EC-AL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.6412 / $26.8700 | Buy Now |
DISTI #
651-1411441
|
Mouser Electronics | Heavy Duty Power Connectors HC-B-G-M40-EC-AL RoHS: Compliant | 10 |
|
$21.6400 / $26.8700 | Buy Now |
|
Onlinecomponents.com | EVO EMC cable gland with bayonet locking - B series - size M40 - cable diameter: 19 - 27 mm RoHS: Compliant | 99 Factory Stock |
|
$22.4000 / $28.4500 | Buy Now |
DISTI #
1411441
|
TTI | Heavy Duty Power Connectors HC-B-G-M40-EC-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 250 In Stock |
|
$28.8600 / $31.2300 | Buy Now |
DISTI #
000000000005180980
|
Sager | Heavy Duty Power Connectors HC-B-G-M40-EC-AL Min Qty: 1 | 0 |
|
$27.2000 / $31.7500 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 450 |
|
RFQ | |
|
Master Electronics | EVO EMC cable gland with bayonet locking - B series - size M40 - cable diameter: 19 - 27 mm RoHS: Compliant | 99 Factory Stock |
|
$22.4000 / $28.4500 | Buy Now |