Part Details for 1411472 by Phoenix Contact
Overview of 1411472 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1411472
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK5848
|
Newark | Connectors |Phoenix Contact 1411472 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1411472-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZB24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$23.3522 / $28.9900 | Buy Now |
DISTI #
651-1411472
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B24-HHFD EL-AL RoHS: Compliant | 5 |
|
$23.3500 / $28.9800 | Buy Now |
|
Onlinecomponents.com | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B24 - for double locking latch - height: 88 mm - without EVO screw connection. | 0 |
|
$24.1700 / $30.7000 | Buy Now |
DISTI #
1411472
|
TTI | Heavy Duty Power Connectors HC-EVO-B24-HHFD EL-AL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 93 In Stock |
|
$25.2300 / $28.0400 | Buy Now |
DISTI #
000000000005181005
|
Sager | Heavy Duty Power Connectors HC-EVO-B24-HHFD EL-AL Min Qty: 1 | 0 |
|
$29.3600 / $34.2500 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 1600 |
|
RFQ | |
DISTI #
3286955
|
Farnell | HOOD, SIDE/TOP ENTRY, B24, 2 LEVER, ALUM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$34.4202 | Buy Now |
|
Master Electronics | HEAVYCON EVO sleeve housing - EMC version - without powder coating - with bayonet flange for EVO screw connection - B24 - for double locking latch - height: 88 mm - without EVO screw connection. | 0 |
|
$24.1700 / $30.7000 | Buy Now |
Part Details for 1411472
1411472 CAD Models
1411472 Part Data Attributes:
|
1411472
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411472
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |