Part Details for 1411490 by Phoenix Contact
Overview of 1411490 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411490
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411490-ND
|
DigiKey | HC-EVO-B24PT-BWD-HH-M32ELC-AL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$117.2978 / $138.0000 | Buy Now |
DISTI #
651-1411490
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B24PT-BWD HH-M32ELC-AL RoHS: Compliant | 0 |
|
$117.2900 / $137.1400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$113.3400 / $146.1600 | Buy Now | |
DISTI #
HCEVOB24PTBWDHHM3
|
TME | Connector: HDC, male + female, 500V, 16A, PIN: 24, Layout: 24+PE Min Qty: 1 | 1 |
|
$126.7400 / $161.1400 | Buy Now |
DISTI #
000000000005181015
|
Sager | Heavy Duty Power Connectors HC-EVO-B24PT-BWD HH-M32ELC-AL Min Qty: 1 | 0 |
|
$139.7400 / $156.5200 | Buy Now |
|
Dynamic Solutions GmbH | Connector set | 1300 |
|
RFQ | |
|
Master Electronics | 0 |
|
$113.3400 / $146.1600 | Buy Now |
Part Details for 1411490
1411490 CAD Models
1411490 Part Data Attributes:
|
1411490
Phoenix Contact
Buy Now
|
Compare Parts:
1411490
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |