Part Details for 1411496 by Phoenix Contact
Overview of 1411496 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13044-ND
|
DigiKey | CONN HOOD SIDE ENTRY DUAL SZB16 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$19.3575 / $24.0300 | Buy Now |
DISTI #
651-1411496
|
Mouser Electronics | Heavy Duty Power Connectors HC-EVO-B16HHFD2BPLBK RoHS: Compliant | 0 |
|
$19.3500 / $24.0200 | Order Now |
|
Onlinecomponents.com | Sleeve housing B16 - for double locking latch - material: PA - cable outlets: 2 - straight/lateral - height: 78 mm - cable gland: none - support sleeve: no - protective cover: no - Standard RoHS: Compliant | 0 |
|
$20.0400 / $25.4500 | Buy Now |
DISTI #
000000000005239760
|
Sager | Heavy Duty Power Connectors HC-EVO-B16HHFD2BPLBK Min Qty: 1 | 0 |
|
$24.7700 / $28.9100 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 490 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - for double locking latch - material: PA - cable outlets: 2 - straight/lateral - height: 78 mm - cable gland: none - support sleeve: no - protective cover: no - Standard RoHS: Compliant | 0 |
|
$20.0400 / $25.4500 | Buy Now |
Part Details for 1411496
1411496 CAD Models
1411496 Part Data Attributes
|
1411496
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411496
Phoenix Contact
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |