Part Details for 1411509 by Phoenix Contact
Overview of 1411509 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411509
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411509-ND
|
DigiKey | CBL ASSY CIRC 4P M TO RJ45 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2900 | Buy Now |
DISTI #
651-1411509
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 1,0- 93K/R4AC SCO RoHS: Compliant | 0 |
|
$41.4600 / $45.5300 | Order Now |
DISTI #
71527659
|
RS | Cable assembly, Circular, 4 pos, Male to RJ45, 8p4c, 3.28' (1.00m), Double Shielded | Phoenix Contact 1411509 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0500 / $46.2900 | RFQ |
|
Onlinecomponents.com | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 1 m | 0 |
|
$38.6000 / $49.0300 | Buy Now |
DISTI #
000000000005440937
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 1,0- 93K/R4AC SCO Min Qty: 1 | 0 |
|
$46.8700 / $52.5000 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 800 |
|
RFQ | |
|
Master Electronics | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on Plug straight RJ45 / IP20 - cable length: 1 m | 0 |
|
$38.6000 / $49.0300 | Buy Now |
Part Details for 1411509
1411509 CAD Models
1411509 Part Data Attributes:
|
1411509
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411509
Phoenix Contact
NBC-MSD/ 1 0-93K/R4AC SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | M12 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Resistance | 0.12 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |