Part Details for 1411539 by Phoenix Contact
Overview of 1411539 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1411539
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411539-ND
|
DigiKey | CBL ASSY CIRC 4P F TO RJ45 3.28' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.7300 | Buy Now |
DISTI #
651-1411539
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-FSD/ 1,0- 93K/R4AC SCO RoHS: Compliant | 0 |
|
$45.7000 / $49.7300 | Order Now |
DISTI #
71527615
|
RS | Cable assembly, Circular, 4 pos, Female to RJ45, 8p4c, 3.28' (1.00m), Double Shielde | Phoenix Contact 1411539 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.2500 / $49.7300 | RFQ |
|
Onlinecomponents.com | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 1 m | 0 |
|
$41.4600 / $52.6700 | Buy Now |
DISTI #
000000000005440944
|
Sager | Ethernet Cables / Networking Cables NBC-FSD/ 1,0- 93K/R4AC SCO Min Qty: 1 | 0 |
|
$50.3600 / $56.4000 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 1700 |
|
RFQ | |
|
Master Electronics | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight RJ45 / IP20 - on Socket straight M12 SPEEDCON / IP67 - coding: D - cable length: 1 m | 0 |
|
$41.4600 / $52.6700 | Buy Now |
Part Details for 1411539
1411539 CAD Models
1411539 Part Data Attributes:
|
1411539
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411539
Phoenix Contact
NBC-FSD/ 1 0-93K/R4AC SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | IEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | M12 SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.34 mm2 | |
DIN Conformance | NO | |
Diameter | 6.5 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 1 A | |
Rated Voltage | 48 V | |
Resistance | 0.12 Ω | |
Shielding | YES | |
Stranding | 7X0.25 | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |