Part Details for 1411582 (ALTERNATE: SACC-E-M12MS-12P-M16XL/0 5) by Phoenix Contact
Overview of 1411582 (ALTERNATE: SACC-E-M12MS-12P-M16XL/0 5) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411582 (ALTERNATE: SACC-E-M12MS-12P-M16XL/0 5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71339600
|
RS | Cable assembly, M12 male, wire leads, individualUnshielded, 1.64ft, 500.00mm, 12-pos | Phoenix Contact 1411582 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$31.5500 / $33.9300 | RFQ |