Part Details for 1411884 by Phoenix Contact
Overview of 1411884 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 1411884
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411884-ND
|
DigiKey | HEAVYCON B16 SLEEVE HOUSING HPR Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$38.2148 / $47.4400 | Buy Now |
DISTI #
651-1411884
|
Mouser Electronics | Heavy Duty Power Connectors HC-HPR-B16- HHWH-1STM40-EM-BK | 0 |
|
$43.6800 / $47.4400 | Order Now |
|
Onlinecomponents.com | Sleeve housing B16 - with screw locking - material: Aluminum die-cast - cable outlets: 1 - lateral - height: 110.5 mm - cable gland: none - support sleeve: no - 1x M40 - protective cover: no - Railway applications - for increased environmental and EMC requirements - Series HPR RoHS: Compliant | 0 |
|
$39.5600 / $50.2500 | Buy Now |
DISTI #
000000000005576049
|
Sager | Heavy Duty Power Connectors HC-HPR-B16- HHWH-1STM40-EM-BK Min Qty: 1 | 0 |
|
$48.9100 / $54.7800 | Buy Now |
|
Dynamic Solutions GmbH | Housing | 450 |
|
RFQ | |
|
Master Electronics | Sleeve housing B16 - with screw locking - material: Aluminum die-cast - cable outlets: 1 - lateral - height: 110.5 mm - cable gland: none - support sleeve: no - 1x M40 - protective cover: no - Railway applications - for increased environmental and EMC requirements - Series HPR RoHS: Compliant | 0 |
|
$39.5600 / $50.2500 | Buy Now |
Part Details for 1411884
1411884 CAD Models
1411884 Part Data Attributes
|
1411884
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411884
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |