Part Details for 1411FBNBK by Hammond Manufacturing
Overview of 1411FBNBK by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411FBNBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y8530
|
Newark | Enclosure, Small, Aluminum, Black, Enclosure Type:Small, Enclosure Material:Aluminum, External Height - Metric:57.61Mm, External Width - Metric:75.84Mm, External Depth - Metric:126.64Mm, Ip Rating:Ip32, Body Color:Black Rohs Compliant: Yes |Hammond 1411FBNBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$16.8300 / $21.1800 | Buy Now |
DISTI #
3937-1411FBNBK-ND
|
DigiKey | BOX ALUM BLACK 5"L X 3.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$28.4000 / $33.2000 | Buy Now |
DISTI #
HM2552-ND
|
DigiKey | BOX ALUM BLACK 5"L X 3.01"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$16.1847 / $20.3800 | Buy Now |
DISTI #
546-1411FBNBK
|
Mouser Electronics | Enclosures, Boxes, & Cases Utility Enclosure - 5.0 x 3.0 x 2.2" - Aluminum Black w/ Flanges RoHS: Compliant | 10 |
|
$16.1800 / $20.3700 | Buy Now |
DISTI #
70305761
|
RS | Enclosure 1411-1412 Series, Interlocking Desktop, Aluminum, Black,5x3x2.2 in. | Hammond Manufacturing 1411FBNBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.8400 / $20.5700 | RFQ |
|
Onlinecomponents.com | enclosure -black aluminum, flanged, utility RoHS: Compliant | 26 Factory Stock |
|
$15.7800 / $20.9000 | Buy Now |
DISTI #
HM-1411FBNBK
|
TME | Enclosure: multipurpose, X: 76mm, Y: 127mm, Z: 56mm, 1411, aluminium Min Qty: 1 | 0 |
|
$18.9600 / $24.2100 | RFQ |
|
Powell Electronics | UTILITY CASE 5.0 X 3.0 X 2.2 Min Qty: 1 | 17 |
|
$15.6200 / $18.2600 | Buy Now |
|
Master Electronics | enclosure -black aluminum, flanged, utility RoHS: Compliant | 26 Factory Stock |
|
$15.7800 / $20.9000 | Buy Now |
Part Details for 1411FBNBK
1411FBNBK CAD Models
1411FBNBK Part Data Attributes
|
1411FBNBK
Hammond Manufacturing
Buy Now
|
Compare Parts:
1411FBNBK
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |